Bahco 140 mm Steel Electricians Scissors
- RS Stock No.:
- 324-531
- Mfr. Part No.:
- SCB140G
- Manufacturer:
- Bahco
Subtotal (1 box of 10 units)**
€35.34
(exc. VAT)
€43.47
(inc. VAT)
Temporarily out of stock - back order for despatch 10-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €35.34 | €3.534 |
**price indicative
Related links
- Bahco 140 mm Steel Electricians Scissors
- CK 140 mm Stainless Steel Electricians Scissors
- Bahco 145 mm Steel Electricians Scissors
- Facom 255 mm Stainless Steel Electricians Scissors
- ideal-tek 125 mm Carbon Steel Electricians Scissors
- BETA 150 mm Stainless Steel Electricians Scissors
- Knipex 160 mm Stainless Steel Electricians Scissors
- William Whiteley & Sons 127 mm Carbon Steel Electricians Scissors