Bahco 145 mm Electricians Scissors
- RS Stock No.:
- 324-816
- Mfr. Part No.:
- SC140C
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 324-816
- Mfr. Part No.:
- SC140C
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 50 mm | |
| Overall Length | 145 mm | |
| Handle Material | Plastic | |
| Scissor Type | Electricians | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 50 mm | ||
Overall Length 145 mm | ||
Handle Material Plastic | ||
Scissor Type Electricians | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco Electrician scissors feature a 48 mm cutting length with a small groove in the blade for stripping cables, providing accuracy and ease for electrical tasks.
Electrician scissors with plastic coated finger loops
