Vikan Polypropylene Scoop, Pink

Subtotal (1 unit)*

€8.16

(exc. VAT)

€10.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€8.16

*price indicative

RS Stock No.:
276-4926
Mfr. Part No.:
56811
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scoop

Colour

Pink

Material

Polypropylene

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Round Bowl Scoop is ergonomically designed for pouring spout on two sides to enable both left and right-handed users to pour from the scoop. One-piece construction eliminates areas where bacteria can be harboured, and a smooth surface allows for easy cleaning.

Lightweight and durable

The scoop's interior contains a measuring scale

Related links