Tajima Ergonomic Scraper, 1 piece
- RS Stock No.:
- 648-375
- Mfr. Part No.:
- TASCRL200
- Manufacturer:
- Tajima
Subtotal (1 unit)*
€36.32
(exc. VAT)
€44.67
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.32 |
*price indicative
- RS Stock No.:
- 648-375
- Mfr. Part No.:
- TASCRL200
- Manufacturer:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Product Type | Blade | |
| Sub Type | Scraper | |
| Handle Material | Ergonomic | |
| Number of Pieces | 1 | |
| Blade Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Product Type Blade | ||
Sub Type Scraper | ||
Handle Material Ergonomic | ||
Number of Pieces 1 | ||
Blade Length 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Proteus Equipment Reversible Scraper with Replaceable Blades 200mm is designed with an impact-proof construction and features a metal end cap for added durability. The soft grip handle is ergonomically designed to fit comfortably in the Palm of the hand. The double blade tightening mechanism securely holds the 25mm blades in place, allowing for easy blade replacement. This scraper is compatible with both scraper blades and snap blades, making it versatile for various projects.
Tubular stem is lightweight yet Durable
Reversible design adds convenience
Includes reusable blade protector/cover for safe storage
