SAM Plastic Lacquer, 1 piece
- RS Stock No.:
- 270-3253
- Mfr. Part No.:
- 241-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.95
(exc. VAT)
€28.23
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.95 |
*price indicative
- RS Stock No.:
- 270-3253
- Mfr. Part No.:
- 241-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Scraper | |
| Sub Type | Lacquer | |
| Handle Material | Plastic | |
| Number of Pieces | 1 | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Scraper | ||
Sub Type Lacquer | ||
Handle Material Plastic | ||
Number of Pieces 1 | ||
Standards/Approvals LRQA CERTIFIED ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Lacquer scraping tweezes use to strip the varnished, isolated and PVC thread.
Presentation burnished
Related links
- SAM 694-NE Cutter for Solid And Annular Joints In Foam Cardboard Rubber Plastic
- SAM 1 piece Puller
- SAM Hex Screwdriver Bit 12 mm Tip 55mm Overall 1-Piece
- SAM Hex Screwdriver Bit 12 mm Tip 100mm Overall 1-Piece
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- SAM 1-Piece Torx Key Circular Shape, Long Arm
- SAM 1 Piece Wood Chisel 145 mm Blade Width
- SAM Screwdriver Bit T12 Tip 26mm Overall 1-Piece
