Vikan Polyethylene Polyethylene Paddle Scraper Blade, 1 piece

Subtotal (1 unit)*

€9.80

(exc. VAT)

€12.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.80

*price indicative

RS Stock No.:
276-4974
Mfr. Part No.:
70134
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scraper

Sub Type

Paddle Scraper Blade

Handle Material

Polyethylene

Blade Material

Polyethylene

Non-Sparking

No

Number of Pieces

1

Food Processing Safe

Yes

Overall Length

110mm

Blade Length

210mm

Standards/Approvals

UK 2019 No. 704, EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, Halal and Kosher, FDA raw material (CFR 21)

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Paddle Scraper Blade is ideal for scraping the remaining food stuff out of containers, before the cleaning procedure begins. It is designed with a thin sharp edge and produced in a flexible material to facilitate efficient cleaning and emptying of large or medium sized food containers.

FDA compliant raw material

Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy