nVent ERIFLEX Steel Screw Insulator 548450, M8, 26 mm

Subtotal (1 pack of 25 units)*

€246.52

(exc. VAT)

€303.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€246.52€9.861

*price indicative

RS Stock No.:
277-6068
Mfr. Part No.:
548450
Manufacturer:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Screw Insulator

Compatible Screw/Bolt Size

M8

Inside Diameter

8mm

Outside Diameter

8mm

Length

26mm

Flange Diameter

30mm

Flange Thickness

30mm

Material

Steel

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The nVent ERIFLEX Low Voltage Insulator is a fiberglass reinforced product. It has great stability of electrical and mechanical parameters and has high resistance to leakage current.

Halogen free

RoHS compliant

Related links