Wurth Elektronik Brass Screw Terminal, Straight, 240A

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

€7.01

(exc. VAT)

€8.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.01-
10 - 24€5.8616%
25 - 49€5.1626%
50 - 99€4.6833%
100 +€4.4436%

*price indicative

Packaging Options:
RS Stock No.:
162-2108
Distrelec Article No.:
110-84-765
Mfr. Part No.:
7460211
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Orientation

Straight

Product Type

Screw Terminal

Current

240A

Pitch

2.54mm

Snap-In

Yes

Number of Legs

10

Body Material

Brass

Body Plating

Tin

Standards/Approvals

No

Number of Rows

5

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB

Drill-hole specifications

Wave and reflow soldering is not applicable

The maximum permissible torques must be complied with to prevent mechanical destruction

While press-fit process PCB should be supported against bending

Chip formation due to material displacement is permitted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy