Wurth Elektronik Brass Screw Terminal, Straight, 70A
- RS Stock No.:
- 162-2151
- Mfr. Part No.:
- 7462810
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.02
(exc. VAT)
€6.17
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €5.02 |
| 10 - 24 | €4.70 |
| 25 - 49 | €4.55 |
| 50 - 99 | €4.44 |
| 100 + | €4.32 |
*price indicative
- RS Stock No.:
- 162-2151
- Mfr. Part No.:
- 7462810
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Screw Terminal | |
| Orientation | Straight | |
| Current | 70A | |
| Pitch | 2.54mm | |
| Snap-In | Yes | |
| Number of Legs | 4 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Series | REDCUBE | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Screw Terminal | ||
Orientation Straight | ||
Current 70A | ||
Pitch 2.54mm | ||
Snap-In Yes | ||
Number of Legs 4 | ||
Body Material Brass | ||
Body Plating Tin | ||
Series REDCUBE | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Screw Size M3 | ||
Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.
Related links
- Wurth Elektronik Brass Screw Terminal 240A
- Wurth Elektronik Brass Screw Terminal, Straight
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 320A
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 160A
