TE Connectivity Nylon Screw Terminal, Straight, 25A
- RS Stock No.:
- 164-0856
- Mfr. Part No.:
- 55556-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0856
- Mfr. Part No.:
- 55556-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Screw Terminal | |
| Orientation | Straight | |
| Current | 25A | |
| Pitch | 2.54mm | |
| Snap-In | Yes | |
| Number of Legs | 10 | |
| Body Material | Nylon | |
| Number of Rows | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Screw Terminal | ||
Orientation Straight | ||
Current 25A | ||
Pitch 2.54mm | ||
Snap-In Yes | ||
Number of Legs 10 | ||
Body Material Nylon | ||
Number of Rows 5 | ||
Standards/Approvals No | ||
Non Compliant
TE Connectivity Power Tap Connectors
a range of power tap connectors for wire to board connection using ACTION PIN post high current contacts. These power taps are suitable for use with a PCB thickness of 1.57 to 3.18mm.
Stock number 717-6595 is a 25A,10 way insulated, high profile power tap with a 7.62 x 2.54 DIP footprint and nylon GF housing.
Stock numbers 717-6599 and 717-6606 are as above but are low profile
Stock number 717-6621 is a 6 way high current 20A power tap.
Stock number 821-2494 is a 10 way 25A power tap with a 6.35 x 3.18mm footprint
Stock number 718-9422 is an 8 way 40A power linking tap with a 6.35 x 0.81 FASTON tab
TE Connectivity Discrete PCB Connections
Related links
- TE Connectivity Nylon Screw Terminal, Straight
- TE Connectivity Nylon Screw Terminal 25A
- TE Connectivity Nylon Screw Terminal 37.8A
- Eaton Screw Terminal 160A
- Eaton Screw Terminal 300A
- TE Connectivity PCB Slide Switch 4PDT On-On 400mA Nylon
- TE Connectivity Through Hole Slide Switch 4PDT (On)-(On) 3A Nylon
- Eaton Screw Terminal, Straight
