TE Connectivity PCB Slide Switch 4PDT On-On 400mA Nylon
- RS Stock No.:
- 467-693
- Distrelec Article No.:
- 304-63-283
- Mfr. Part No.:
- 2-1825011-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
€399.14
(exc. VAT)
€490.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €399.14 | €19.957 |
*price indicative
- RS Stock No.:
- 467-693
- Distrelec Article No.:
- 304-63-283
- Mfr. Part No.:
- 2-1825011-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | 4PDT | |
| Mount Type | PCB | |
| Switch Operation | On-On | |
| Switch Contact Current | 400mA | |
| Terminal Type | Termination Post and Tail | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | 4P, 2 Way | |
| Series | Alcoswitch ASE/F | |
| Standards/Approvals | UL 94 V0 | |
| Width | 7.35mm | |
| Length | 17.78mm | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration 4PDT | ||
Mount Type PCB | ||
Switch Operation On-On | ||
Switch Contact Current 400mA | ||
Terminal Type Termination Post and Tail | ||
Contact DC Voltage 20V dc | ||
Switch Configuration 4P, 2 Way | ||
Series Alcoswitch ASE/F | ||
Standards/Approvals UL 94 V0 | ||
Width 7.35mm | ||
Length 17.78mm | ||
Actuator Material Nylon | ||
- COO (Country of Origin):
- US
The TE Connectivity Four-pole double-throw slide switch is designed to meet various application needs with its right-angle configuration and durable construction. The switch features a single actuator, facilitating a seamless four-position operation. Crafted from copper alloy, it enhances electrical performance while ensuring reliability in demanding conditions. Ideal for compact setups, this flush actuator switch is rated for .4 A contact current and operates effectively at 20 VDC. With its thoughtful design, it combines functionality with a robust build, making it an excellent choice for integration into electronic devices requiring reliable circuit management.
Delivers versatile functionality with an innovative four-position design
Constructed with high-quality materials for superior durability
Optimised for PCB mounting through a solder termination method
Features an ergonomic flush actuator profile for easy operation
Meets stringent industry standards, ensuring compliance and safety
Capable of withstanding wave solder processes, adding to its usability
Part of the well-regarded Alcoswitch ASE/F series, known for its performance
Related links
- TE Connectivity Through Hole Slide Switch 4PDT On-On 400mA Nylon
- TE Connectivity Slide Switch DPDT On-On 400mA Nylon
- TE Connectivity PCB Slide Switch 4PDT Latching 300mA Nylon
- TE Connectivity PCB Slide Switch 4PDT Latching 300 mA @ 115 V dc Slide
- TE Connectivity PCB Slide Switch 4PDT Latching 300mA Polyoxymethylene
- TE Connectivity PCB Slide Switch 4PDT Latching 300mA Polyphenylene Ether
- TE Connectivity PCB Slide Switch 4PDT 300 mA @ 115 V dc Slide
- TE Connectivity PCB Slide Switch DPDT Latching 400mA Polyphenylene Sulfide
