ERNI Screw Terminal, Vertical, 250A
- RS Stock No.:
- 917-5324
- Mfr. Part No.:
- 225679 / 225679-E
- Manufacturer:
- ERNI
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€53.98
(exc. VAT)
€66.40
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | €10.796 | €53.98 |
| 500 - 1245 | €7.114 | €35.57 |
| 1250 - 2495 | €6.724 | €33.62 |
| 2500 - 4995 | €6.392 | €31.96 |
| 5000 + | €6.068 | €30.34 |
*price indicative
- RS Stock No.:
- 917-5324
- Mfr. Part No.:
- 225679 / 225679-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Orientation | Vertical | |
| Product Type | Screw Terminal | |
| Current | 250A | |
| Snap-In | Yes | |
| Pitch | 2.54mm | |
| Number of Legs | 25 | |
| Body Plating | Tin | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Number of Rows | 5 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Orientation Vertical | ||
Product Type Screw Terminal | ||
Current 250A | ||
Snap-In Yes | ||
Pitch 2.54mm | ||
Number of Legs 25 | ||
Body Plating Tin | ||
Colour Silver | ||
Standards/Approvals No | ||
Number of Rows 5 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- DE
ERNI Power Elements Male Metric Thread
From ERNI Electronics, a range of high current single piece power elements. These male threaded power elements are predominately used when dealing with power sourcing applications and high current PCB. The power elements feature press-fit technology eliminating the need for soldering which prevents the PCB being exposed to temperature stresses. The power elements are versatile and can be used in a vast array of applications including high current relays, battery disconnect switches and high current fuses.
