ERNI Screw Terminal, Vertical
- RS Stock No.:
- 917-5349
- Mfr. Part No.:
- 225683 / 225683-E
- Manufacturer:
- ERNI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-5349
- Mfr. Part No.:
- 225683 / 225683-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Screw Terminal | |
| Orientation | Vertical | |
| Body Plating | Tin | |
| Number of Legs | 16 | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Screw Terminal | ||
Orientation Vertical | ||
Body Plating Tin | ||
Number of Legs 16 | ||
- COO (Country of Origin):
- DE
ERNI Power Elements Female Metric Thread
From ERNI Electronics, a range of high current single piece power elements. These female threaded power elements are predominately used when dealing with power sourcing applications and high current PCB. The power elements feature press-fit technology eliminating the need for soldering which prevents the PCB being exposed to temperature stresses. The power elements are versatile and can be used in a vast array of applications including high current relays, battery disconnect switches and high current fuses.
