Stanley Bit 25 Pieces, Hexagon
- RS Stock No.:
- 494-046
- Mfr. Part No.:
- 0-68-946
- Manufacturer:
- Stanley
Subtotal (1 pack of 3 units)*
€4.41
(exc. VAT)
€5.42
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.41 | €1.47 |
*price indicative
- RS Stock No.:
- 494-046
- Mfr. Part No.:
- 0-68-946
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Head Type | Hexagon | |
| Type | Bit | |
| Size | 25 mm | |
| Number of Pieces | 25 | |
| Material | Chrome Vanadium Steel | |
| Model | 0-68-946 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Head Type Hexagon | ||
Type Bit | ||
Size 25 mm | ||
Number of Pieces 25 | ||
Material Chrome Vanadium Steel | ||
Model 0-68-946 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT Screwdriver bits are suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.
Forged and ground for long life and durability
Precision machined for perfect fit
Precision machined for perfect fit
Related links
- Stanley Bit 25 Pieces, Hexagon
- Expert by Facom Screwdriver Bit Set 25 Pieces Phillips Resistorx Square, Torx
- Stanley Bit 10 Pieces, Hexagon
- Stanley Bit Holder
- Stanley Hexagon; Phillips, 4-Piece
- Stanley Bit 7 Pieces Hex Pozidriv Tampered Torx, Torx
- Stanley Bit 9 Pieces Hex Pozidriv Tampered Torx, Torx
- Stanley Bit 200 Pieces Hex Pozidriv Tampered Torx, Torx
