Expert by Facom, Hex, Phillips, Pozidriv, Resistorx, Slotted, Square, Torx Screwdriver Bit Set, 25 Pieces
- RS Stock No.:
- 255-2788
- Mfr. Part No.:
- E131701
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€39.99
(exc. VAT)
€49.19
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.99 |
*price indicative
- RS Stock No.:
- 255-2788
- Mfr. Part No.:
- E131701
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Head Type | Hex, Phillips, Pozidriv, Resistorx, Slotted, Square, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 4 → 8 mm | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Head Type Hex, Phillips, Pozidriv, Resistorx, Slotted, Square, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 4 → 8 mm | ||
Number of Pieces 25 | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Expert by Facom 1/4 - 25 mm Pozidriv torsion bits. It is bit holder with locking ring.
392 g weight
Related links
- Expert by Facom Phillips Resistorx Square 32 Pieces
- Facom Hex Phillips Resistorx Spanner Torx 100 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted 61 Pieces
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set, 32 Pieces
- DeWALT Phillips Pozidriv 25 Pieces
- Wera Hex Pozidriv Slotted 17 Pieces
- Klein Tools Mixed Bit Set Phillips Square 40 Pieces
- CK Pozidriv Hex Pozidriv Torx Screwdriver Bit Set, 31 Pieces