Vessel Ratchet, Phillips Screwdriver Bit Set, 5 Pieces

Subtotal (1 set)*

€12.09

(exc. VAT)

€14.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€12.09

*price indicative

RS Stock No.:
600-168
Mfr. Part No.:
EIBMG50K001
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Screwdriver Bit Set

Head Type

Phillips

Size

50 mm

Number of Pieces

5

Material

Metal

Overall Length

300mm

Drive Size

1/4in

Drive Type

Ratchet

Standards/Approvals

IEC 61340-5-1

COO (Country of Origin):
JP
The Vessel Magnetiser is a compact plastic tool with a multitude of inserts, designed for quick and easy magnetising or demagnetising of tools. With a length of 50 mm, it offers convenient handling and efficient performance.

Easy storage

Secure hold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy