SAM Flat, Hex Bit Socket, 9 Pieces
- RS Stock No.:
- 666-232
- Mfr. Part No.:
- SC-J9BOX
- Manufacturer:
- SAM
Subtotal (1 unit)*
€129.94
(exc. VAT)
€159.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.94 |
*price indicative
- RS Stock No.:
- 666-232
- Mfr. Part No.:
- SC-J9BOX
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Hex | |
| Product Type | Bit Socket | |
| Size | 8 mm | |
| Number of Pieces | 9 | |
| Drive Size | 1/2in | |
| Sub Type | Bit Set | |
| Drive Type | Flat | |
| Standards/Approvals | NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Hex | ||
Product Type Bit Socket | ||
Size 8 mm | ||
Number of Pieces 9 | ||
Drive Size 1/2in | ||
Sub Type Bit Set | ||
Drive Type Flat | ||
Standards/Approvals NF ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Set of 9 1/2 inch 6 point screwdriver bit sockets is engineered for efficiency and versatility, perfect for both professional tradespeople and DIY enthusiasts. This meticulously crafted set includes a range of sizes from 5 to 19 mm, catering to diverse fastening needs with precision. Housed in a sturdy box for easy transport and storage, each socket boasts a male-imprint design that ensures a secure fit on various fasteners. With a focus on quality and reliability, these sockets adhere to several industry standards, making them an essential addition to any toolkit. The set not only promises durability but also showcases a commitment to performance, ensuring that every job is completed with confidence and ease.
Includes nine 1/2 inch male-imprint sockets for versatile applications
Socket sizes range from 5 to 19 mm, accommodating a variety of fasteners
Designed to meet industry standards including NF ISO 1174-1 and NF ISO 3316
Housed in a robust box for convenient storage and transport
Lightweight at 1.270 kg, making it easy to handle on the job
Guaranteed under the SAM TOOL warranty for added peace of mind, with no time limit on tools used under normal conditions
Ideal for both professionals and home users, enhancing efficiency in tasks
Related links
- Gedore Hex, Hex Driver Bit Set 9 Pieces
- Wiha Torx Hex Slotted, Phillips Driver Bit Set 9 Pieces
- CK Pozidriv, Hex Driver Bit Set 9 Pieces
- RS PRO Ratchet Hex Pozidriv Torx Driver Bit Set 71 Pieces
- PB SWISS TOOLS, Hex Bit and Screwdriver Set 9 Pieces
- BETA Square, Hex Socket Driver Set 9 Pieces
- Phoenix Contact Hex, Hex Ball End Tool Set 9 Pieces
- HAZET Square, Torx Screwdriver Set 9 Pieces
