IRIMO Bit, Phillips, Slotted, Torx Screwdriver Bit Set, 17 Pieces
- RS Stock No.:
- 708-987
- Mfr. Part No.:
- 471-18-1
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€23.05
(exc. VAT)
€28.35
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.05 |
*price indicative
- RS Stock No.:
- 708-987
- Mfr. Part No.:
- 471-18-1
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Head Type | Phillips, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 18 35 x 95 x 130 mm | |
| Number of Pieces | 17 | |
| Material | Magnet | |
| Overall Length | 130mm | |
| Drive Size | 5/32in | |
| Drive Type | Bit | |
| Sub Type | Bit Set | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Head Type Phillips, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 18 35 x 95 x 130 mm | ||
Number of Pieces 17 | ||
Material Magnet | ||
Overall Length 130mm | ||
Drive Size 5/32in | ||
Drive Type Bit | ||
Sub Type Bit Set | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Precision Screwdrivers and Bits Set is expertly designed to cater to precision engineering and electronics repair tasks. This versatile toolkit features a ratcheting precision screwdriver equipped with a magnetic bit holder and includes an impressive array of 17 bits, allowing seamless transitions across various tasks. The user-friendly design includes a smooth ratcheting stroke with three operational modes—forward, reverse, and neutral—ensuring versatility and ease of use. Packaged in a Compact plastic box with a rotating head for precision handling, this set offers both convenience and efficiency for any technician or hobbyist seeking reliable tools for intricate work.
Smooth ratcheting action enhances speed and efficiency
Three-position ratchet mechanism allows for versatile operations
Magnetic bit holder ensures secure bit attachment and easy changes
Compact plastic box stores tools neatly for portability
Rotating head provides accurate operation for tight spaces
Dual-component handle ensures maximum comfort during use
Ideal for tasks in precision engineering and electronics
Related links
- IRIMO Bit Phillips Torx Screwdriver Bit Set, 6 Pieces
- Wera Hex Phillips Slotted 17 Pieces
- IRIMO Hex Phillips Slotted 32 Pieces
- Wera Hex Phillips Square Screwdriver Bit Set, 17 Pieces
- Wera Phillips Torx Screwdriver Bit Set, 17 Pieces
- RS PRO Phillips Torx Screwdriver Bit Set, 32 Pieces
- Teng Tools Hex Phillips Torx Screwdriver Bit Set, 53 Pieces
- Teng Tools Hex Phillips Torx Screwdriver Bit Set, 64 Pieces
