Klein Tools Hex, Phillips, Square, Torque Screwdriver, Hex, Phillips, Square Impact Driver, 20 Pieces
- RS Stock No.:
- 710-971
- Mfr. Part No.:
- 33804
- Manufacturer:
- Klein Tools
Subtotal (1 set)*
€83.96
(exc. VAT)
€103.27
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €83.96 |
*price indicative
- RS Stock No.:
- 710-971
- Mfr. Part No.:
- 33804
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Impact Driver | |
| Head Type | Hex, Phillips, Square | |
| Number of Pieces | 20 | |
| Material | Steel | |
| Overall Length | 6in | |
| Drive Size | 1/4in | |
| Sub Type | Interchangeable | |
| Drive Type | Hex, Phillips, Square, Torque Screwdriver | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Impact Driver | ||
Head Type Hex, Phillips, Square | ||
Number of Pieces 20 | ||
Material Steel | ||
Overall Length 6in | ||
Drive Size 1/4in | ||
Sub Type Interchangeable | ||
Drive Type Hex, Phillips, Square, Torque Screwdriver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SuperRod Impact Driver Bit Set Torsion is expertly crafted for those who demand reliability and durability in every task. Designed with the professional Tradesman and DIY enthusiasts in mind, this set features bits MADE from high-impact rated S2 steel, ensuring longevity and superior performance. The Compact modular storage system allows for easy organisation and access, while the interchangeable hex design enhances versatility for a variety of applications. Whether you're tackling a heavy-duty project or a minor repair, this bit set provides the tools you need to GET the job done efficiently and effectively.
High impact rated S2 steel construction for enhanced durability
Interchangeable hex bits to accommodate different sizes and types
Compact, modular storage system for convenient organisation
Includes torsion technology to absorb shocks and extend bit life
Compatible with various cases for stackable storage solutions
Phosphor bronze construction for improved performance and longevity
Lightweight design facilitates ease of use, reducing user fatigue
Diverse sizes, including Torx, Philips, and standard bits for versatility
Related links
- Teng Tools Hex Phillips, Square Impact Bit Set Construction with Belt Clip 12 Pieces
- Wera Hex Hex Square 7 Pieces
- Wera Hex Phillips Square 17 Pieces
- Stanley Bit 7 Pieces Hex Pozidriv Tampered Torx, Torx
- Teng Tools Hex, Phillips 2 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 74 Pieces
- Teng Tools Hex, Phillips 3 Pieces
- Teng Tools Hex, Phillips Impact 5 Pieces
