STAHLWILLE Hex, Hex Screwdriver Set, 29 Pieces
- RS Stock No.:
- 720-242
- Mfr. Part No.:
- 96182203
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€416.93
(exc. VAT)
€512.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.93 |
*price indicative
- RS Stock No.:
- 720-242
- Mfr. Part No.:
- 96182203
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Screwdriver Set | |
| Head Type | Hex | |
| Size | T40 Torx | |
| Number of Pieces | 29 | |
| Material | ABS Plastic | |
| Overall Length | 325mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Screwdriver Set | ||
Head Type Hex | ||
Size T40 Torx | ||
Number of Pieces 29 | ||
Material ABS Plastic | ||
Overall Length 325mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille bit ratchet screwdriver set is an essential tool for any DIY enthusiast or professional tradesperson. This versatile 29-piece set is designed to offer comprehensive functionality in a Compact format, featuring a robust ratchet mechanism that allows for both quick tightening and loosening of screws. Housed in a Durable ABS plastic box, the set includes an array of bits and sockets tailored for various applications, making it Ideal for both intricate tasks and general repairs. The integrated magazine ensures seamless access to your most-used bits, while the magnetised bit holder facilitates effortless bit changes. Its ergonomic design and 7.5° working angle enhance user comfort and efficiency.
Sturdy, stackable ABS plastic box for easy storage
1/4 inch (6.3 mm) hex screwdriver with a minimal 7.5° working angle
Integrated bit magazine holds six bits for quick access
Magnetised bit holder for swift bit changes
User-friendly design allows for easy changing of direction
Lightweight profile with a gross weight of just 0.955 kg
Ideal for both trade professionals and home projects
High-quality construction assures durability and longevity
