RS PRO, Phillips, Pozidriv, Torx Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 125-0437
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€28.47
(exc. VAT)
€35.02
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.47 |
*price indicative
- RS Stock No.:
- 125-0437
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Type | Phillips, Pozidriv, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | PH2, PH3, PZ1, PZ2, PZ3, T20, T25, T30 | |
| Number of Pieces | 10 | |
| Material | Stainless Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Sub Type | Driver Bit | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Type Phillips, Pozidriv, Torx | ||
Product Type Screwdriver Bit Set | ||
Size PH2, PH3, PZ1, PZ2, PZ3, T20, T25, T30 | ||
Number of Pieces 10 | ||
Material Stainless Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Sub Type Driver Bit | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro 10 Piece Torsion Bit Set
RS Pro 10 piece torsion bit set offers the most popular screw bits in one handy set. Torsion bits have a longer torsion zone than standard screw bits which helps to give a longer service life. As these bits are more flexible, higher loads can be applied, making them ideal for harder screwing applications. Magnetic Easy Link/ Easy Lock bit holder included.
Features & Benefits
1/4 Hexagon shank
Bits are 25 mm long
Magnetic bit holder is 50 mm long
Contents
3 x Pozidriv Bits –PZ1, PZ2, PX3
3 x Phillips Bits –PH1, PH2, PH3
3 x Star Bits –T20, T25, T30
1x Magnetic Easy Link/ Easy Lock Bit Holder
3 x Phillips Bits –PH1, PH2, PH3
3 x Star Bits –T20, T25, T30
1x Magnetic Easy Link/ Easy Lock Bit Holder
