Teng Tools Hex, Hex, Phillips, Torx, Slotted Screwdriver Bit Set, 38 Pieces

Subtotal (1 unit)*

€95.24

(exc. VAT)

€117.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.24

*price indicative

RS Stock No.:
198-1700
Mfr. Part No.:
TTMDQ38
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Head Type

Hex, Phillips, Torx, Slotted

Product Type

Screwdriver Bit Set

Size

25 mm

Number of Pieces

38

Material

Steel

Drive Size

6.35mm

Sub Type

Bits Driver Set

Drive Type

Hex

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

The Teng Tools TTMDQ38 series is a 38 piece screwdriver bit set. It has an extensive range of 1/4" hex drive 25mm screwdriver bits. There are 2 quick chuck bit driver handles included giving a choice of shaft lengths to suit different situations.

Supplied in the unique Teng Tools TC tray

Removable lid and dove tail joints

Use on it's own or as part of the Teng Tools "Get Organised" system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy