Wera Ratchet, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 266-5990
- Distrelec Article No.:
- 302-23-933
- Mfr. Part No.:
- 05057418001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€62.01
(exc. VAT)
€76.27
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.01 |
*price indicative
- RS Stock No.:
- 266-5990
- Distrelec Article No.:
- 302-23-933
- Mfr. Part No.:
- 05057418001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 10 | |
| Material | Steel | |
| Sub Type | Mini Ratchet | |
| Drive Type | Ratchet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 10 | ||
Material Steel | ||
Sub Type Mini Ratchet | ||
Drive Type Ratchet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 10 Zyklop Mini BiTorsion 1, 10 pieces
The Many tools in a minimum of space. The sorting according to drive and size allows rapid accessing of the bits. The Wera Mini ratchet drop-forged, full-steel design. Fine-pitched mechanism with 60 teeth that allows a small return angle of only 6° for precise work. Simple left/right switchover. Ergonomically-designed ratchet head and lever.
1/4" Mini ratchet and tough viscous bits
Ideal for working in confined spaces
With take it easy tool finder color coding by size
In an advertising-free, fun Christmas pack
Application:
9 bits, BiTorsion for long service life, extra-tough, for universal use. take it easy tool finder Output color coding (red = Phillips; black = Pozidriv; green = TORX®; blue = hexagon) and large stamp to enable the desired bit to be easily located. 1 Wera Bit Ratchet Zyklop Mini 1, drop-forged full steel design, suitable for 1/4" hex bits as per DIN ISO 1173-C 6.3 and E 6.3 and Wera series 1 and 4. Can also be used with 1/4" sockets by using the Wera socket adaptor 870/1.
Related links
- Wera Ratchet Phillips Slotted 38 Pieces
- Bosch Ratchet Phillips Slotted 91 Pieces
- RS PRO Ratchet Phillips Slotted 34 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted 61 Pieces
- Wera Phillips Slotted 31 Pieces
- Wera Hex Pozidriv Torx Screwdriver Bit Set, 6 Pieces
- Wera Hex Phillips Slotted 52 Pieces
- Wera Hex Phillips Slotted 7 Pieces
