Wera Hex, Torx Screwdriver Bit Set, 100 Pieces
- RS Stock No.:
- 266-6281
- Mfr. Part No.:
- 05078651001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€96.07
(exc. VAT)
€118.17
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.07 |
*price indicative
- RS Stock No.:
- 266-6281
- Mfr. Part No.:
- 05078651001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 100 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | 867/1 Torx DIY 100 Sis | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 100 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type 867/1 Torx DIY 100 Sis | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/1 TORX DIY 100, TX 10 x 25 mm, 100 pieces
The Wera high quality bits for recessed TORX screws. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For recessed TORX® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
TORX® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design For universal use
