CK, Torx, Hex, Flat, Phillips, Pozidriv, Square Screwdriver Bit Set, 41 Pieces
- RS Stock No.:
- 275-5360
- Distrelec Article No.:
- 301-21-915
- Mfr. Part No.:
- T4509
- Manufacturer:
- CK
Subtotal (1 unit)*
€37.89
(exc. VAT)
€46.60
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.89 |
*price indicative
- RS Stock No.:
- 275-5360
- Distrelec Article No.:
- 301-21-915
- Mfr. Part No.:
- T4509
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx, Hex, Flat, Phillips, Pozidriv, Square | |
| Size | 25 mm | |
| Number of Pieces | 41 | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Screwdriver Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx, Hex, Flat, Phillips, Pozidriv, Square | ||
Size 25 mm | ||
Number of Pieces 41 | ||
Material Chrome Vanadium Steel | ||
Sub Type Screwdriver Bit Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK screwdriver bit set made of premium quality S2 alloy steel for exceptional strength and durability. It has precision machined tip for an exact fit and damage free screwing.
41 piece set
Related links
- CK Phillips Slotted Spline Screwdriver Bit Set, 41 Pieces
- CK Pozidriv Hex Pozidriv Torx Screwdriver Bit Set, 31 Pieces
- Wera Hex Hex-Plus Pozidriv Torx Screwdriver Bit Set, 27 Pieces
- RS PRO Ratchet Hex Pozidriv Torx Screwdriver Bit Set, 71 Pieces
- Bosch Hex Hex Pozidriv Torx Screwdriver Bit Set, 43 Pieces
- Crescent Phillips Torx Phillips Torx 64 Pieces
- Wera Hex Pozidriv Hex Screwdriver Bit Set, 12 Pieces
- Bahco Phillips Hex Pozidriv Phillips Slotted 31 Pieces
