PB SWISS TOOLS, Hex Screwdriver Bit Set, 9 Pieces

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
288-8758
Distrelec Article No.:
302-61-706
Mfr. Part No.:
PB 6464.BLUE
Manufacturer:
PB SWISS TOOLS
Find similar products by selecting one or more attributes.
Select all

Brand

PB SWISS TOOLS

Product Type

Screwdriver Bit Set

Head Type

Hex

Number of Pieces

9

Sub Type

Bit and Screwdriver Set

Standards/Approvals

No

COO (Country of Origin):
CH
The bit and screwdriver set includes bits for slotted, Phillips, and Torx screws, providing versatility for various screw types commonly encountered in mechanical and electronic applications.

Hex head size imperial 1/4 inch

Screwdriver handle ergonomic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy