Bosch Hex, Pozidriv Screwdriver Bit Set, 3 Pieces
- RS Stock No.:
- 491-5495
- Mfr. Part No.:
- 2607001762
- Manufacturer:
- Bosch
Subtotal (1 set)*
€23.71
(exc. VAT)
€29.16
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €23.71 |
*price indicative
- RS Stock No.:
- 491-5495
- Mfr. Part No.:
- 2607001762
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv | |
| Size | PZ1, PZ2, PZ3 | |
| Number of Pieces | 3 | |
| Drive Type | Hex | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv | ||
Size PZ1, PZ2, PZ3 | ||
Number of Pieces 3 | ||
Drive Type Hex | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
152mm Pozidriv Bit Set
Highly resistant to fracture and wear
¼in. hexagon Drive
Supplied in sets of three sizes No 1, 2 & 3
152mm Long
