Wera Hex, Hex Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 775-5546
- Mfr. Part No.:
- 05057680001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€63.46
(exc. VAT)
€78.06
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.46 |
*price indicative
- RS Stock No.:
- 775-5546
- Mfr. Part No.:
- 05057680001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | Hex 4, Hex 5, PH2, PH3, PZ2, PZ3, T25, T30, T40 | |
| Number of Pieces | 10 | |
| Material | Diamond Tipped | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Impactor | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Size Hex 4, Hex 5, PH2, PH3, PZ2, PZ3, T25, T30, T40 | ||
Number of Pieces 10 | ||
Material Diamond Tipped | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Impactor | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 10 Impaktor 1
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Impakt holder for the absorption of extreme impulse peaks. Special torsion effect due to the double-torsion spring. Comes with a ring magnet that holds even long and heavy screws extremely securely, making it ideal for overhead work. The magnet can be pushed back and thereby neutralised. Particularly suitable for use with customary impact drivers.
Upright positionable, multi-component Bit-Check
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
Holder with ring magnet for holding longer and heavier screws
1x Bit-Check 10 Impaktor 1, 10 pieces; 1x 897/4 IMP R Impaktor holder with retaining ring and ring magnet, 1/4" x 75 mm; 2x 851/1 IMP DC Impaktor bits: PH 2x25, PH 3x25; 2x 855/1 IMP DC Impaktor bits: PZ 2x25, PZ 3x25; 3x 867/1 IMP DC Impaktor TORX® bits: TX 20x25, TX 25x25, TX 30x25; 2x 840/1 IMP DC Impaktor bits: 4.0x25, 5.0x25
