SAM Slotted Driver Bit, 25 mm Tip

Subtotal (1 unit)*

€12.72

(exc. VAT)

€15.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.72

*price indicative

RS Stock No.:
256-4621
Mfr. Part No.:
E-114-F5,5
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Slotted

Type

Driver Bit

Size

25 mm

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM standard screwdriver bits box of 5 and has slotted bit with a 1/4 square drive.

Suitable for residential and industrial application

Related links