Wera Hex Driver Bit, 1/4 in Tip, 50 mm Tip, Hex Drive, 50 mm Overall

Subtotal (1 unit)*

€12.11

(exc. VAT)

€14.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.11

*price indicative

RS Stock No.:
266-6147
Mfr. Part No.:
05060426001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hex

Product Type

Driver Bit

Size

50 mm

Overall Length

50mm

Drive Size

1/4 in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

869/4 M Nutsetters, magnetic, 11 x 50 mm


The Wera metric nutsetter for hexagon head screws. Comes with a strong permanent magnet. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

Nutsetter for hexagon head screws

Strong permanent magnet

Metric

1/4" hexagon drive

Application:


Hexagon headed bolts, screws and nuts Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Strong permanent magnet

Related links