Wera Slotted Screwdriver Bit, SL3.5 Tip
- RS Stock No.:
- 875-6947
- Mfr. Part No.:
- 05059472001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
In Stock
- 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.08 |
*price indicative
- RS Stock No.:
- 875-6947
- Mfr. Part No.:
- 05059472001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Slotted | |
| Type | Driver Bit | |
| Size | SL3.5 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Slotted | ||
Type Driver Bit | ||
Size SL3.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
800/4 Z bits
Tough viscous Wera bits for slotted screws for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For slotted screws
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
800/4 Z bits, 0.6 x 3.5 x 70 mm
Driver Bits
Related links
- Wera Slotted Screwdriver Bit, SL3.5 Tip
- Wera Slotted Screwdriver Bit 152 mm Overall
- Phoenix Contact Slotted Screwdriver Bit, SL3.5 Tip
- Facom Slotted Screwdriver Bit, SL3.5 Tip
- RS PRO Slotted Screwdriver Bit, SL3.5 Tip
- Wera Slotted Screwdriver Bit, SL5.5 Tip
- Wera Slotted Screwdriver Bit, SL4 Tip
- Wera Slotted Screwdriver Bit, SL1.2 Tip
