Wera Torx Screwdriver Bit, T9 Tip, 25 mm Overall
- RS Stock No.:
- 875-7423
- Mfr. Part No.:
- 071031
- Manufacturer:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-7423
- Mfr. Part No.:
- 071031
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx | |
| Type | Driver Bit | |
| Size | T9 | |
| Material | Stainless Steel | |
| Overall Length | 25 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx | ||
Type Driver Bit | ||
Size T9 | ||
Material Stainless Steel | ||
Overall Length 25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3867/1 TS TORX® bits, stainless
High quality bits out of stainless steel for recessed TORX® screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. Come with Torsion zone: Torsion bits take-up torque peaks and absorb them in the Torsion zone. This prevents premature wear and extends the service life of the bit. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Solution to the extraneous rust problem: fasten stainless screws with stainless tools
For recessed TORX® screws
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Take it easy tool finder: colour coding according to profile and size
For recessed TORX® screws
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Take it easy tool finder: colour coding according to profile and size
3867/1 TS TORX® bits, stainless, TX 9 x 25 mm
Driver Bits
Related links
- Wera Torx Screwdriver Bit 25 mm Overall
- BETA Screwdriver Bit T9 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T9 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit Torx Drive 1-Piece
- BETA Screwdriver Bit T9 Tip 28 mm Overall 1-Piece
- Wera Screwdriver Bit T9 Tip 89 mm Overall 1-Piece
- DeWALT Torx Screwdriver Bit 25 mm Overall
- RS PRO Torx Screwdriver Bit T30 Tip, 25 mm Overall 10-Piece
