Ega-Master, 7-Piece
- RS Stock No.:
- 594-019
- Mfr. Part No.:
- 76083
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€45.08
(exc. VAT)
€55.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.08 |
*price indicative
- RS Stock No.:
- 594-019
- Mfr. Part No.:
- 76083
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 7 | |
| Standards/Approvals | DIN 6265, DIN 7438, DIN 6262, IEC 900, DIN EN 60 900, DIN 7437 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Screwdriver Set | ||
Number of Pieces 7 | ||
Standards/Approvals DIN 6265, DIN 7438, DIN 6262, IEC 900, DIN EN 60 900, DIN 7437 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Microtronic Screwdrivers are convenient for electronic equipment work. The screwdriver head is designed to provide effective support in three micro technical positions.
Rotatory head for optimizing rotatory movement
Handle anti-slippery design enable easy and comfortable usage
High precision chrome vanadium wire
Related links
- Ega-Master 7-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- Ega-Master 7-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- Ega-Master Pozidriv, 7-Piece
- Ega-Master Phillips, 8-Piece
- Ega-Master Magnetic Phillips, 1-Piece
- Ega-Master, 6-Piece ESD Safe
- Ega-Master Combination Spanner 7 mm, 120mm Overall
- Ega-Master 69434 3-Piece Plier Set
