Gedore Torx Standard Screwdriver Set, 34-Piece
- RS Stock No.:
- 602-469
- Mfr. Part No.:
- 6156920
- Manufacturer:
- Gedore
Subtotal (1 set)*
€333.60
(exc. VAT)
€410.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €333.60 |
*price indicative
- RS Stock No.:
- 602-469
- Mfr. Part No.:
- 6156920
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 34 | |
| Tip Type | Torx | |
| Tip Size | 5 to 17 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 34 | ||
Tip Type Torx | ||
Tip Size 5 to 17 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver set is an essential tool for any professional or DIY enthusiast seeking quality and versatility. Engineered for in-hex screws, this comprehensive set includes 11 pieces neatly stored in a robust blue sheet steel case, ensuring easy organisation and portability. The set is designed to meet the demanding needs of various mechanical tasks, making it Ideal for workshops, garages, or home repairs. With a total height of 60 mm and a Compact dimension of 320 x 210 x 55 mm, this set is not only efficient but also conveniently fits into tight spaces, allowing you to tackle repairs with confidence and precision.
Eleven pieces included, offering a range of sizes for diverse tasks
Crafted for in hex screws, providing versatility across applications
Housed in a Durable GEDORE blue sheet steel case for protection and ease of use
Compact dimensions allow for easy storage and transportation
Well organised layout for quick access to the right tool at the right time
Related links
- Gedore Torx Standard Screwdriver Set, 10-Piece
- Gedore Torx Standard Screwdriver Set, 5-Piece
- Wiha Torx Standard Screwdriver Set, 6-Piece
- Bahco Torx Standard Screwdriver Set, 5-Piece
- Wiha Torx Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 7-Piece
- SAM Torx Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 5-Piece
