BETA Screwdriver Set Slotted Phillips, 7-Piece

Subtotal (1 unit)*

€63.85

(exc. VAT)

€78.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.85

*price indicative

RS Stock No.:
616-567
Mfr. Part No.:
1263/D7
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Set

Screwdriver Type

Phillips

Number of Pieces

7

Tip Type

Slotted

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Betagrip screwdriver is a high-performance hand tool designed for precision and durability in mechanical, electrical and industrial applications. It features a bi-material ergonomic handle with asymmetrical gripping inserts inspired by racing tire treads, ensuring maximum control and comfort. The blade is made from special alloy steel with high silicon, chromium and vanadium content, offering superior torsional and flexural strength.

Blade crafted from high performance alloy steel for strength and resilience

Matt chrome plated finish reduces glare and resists corrosion

Phosphate coated tip maintains precise geometry and prevents oxidation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy