Weller Xcelite 99MPN Screwdriver Set Bristol Multiple Spline Socket, Hexagon, Nut Driver, Phillips, Slotted

Subtotal (1 unit)*

€331.12

(exc. VAT)

€407.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€331.12

*price indicative

RS Stock No.:
868-425
Mfr. Part No.:
99MPN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Screwdriver Set

Screwdriver Type

Interchangeable

Number of Pieces

39

Tip Type

Bristol Multiple Spline Socket, Hexagon, Nut Driver, Phillips, Slotted

Tip Size

Slotted 1/8 in

COO (Country of Origin):
CN
The Weller Xcelite multi-purpose screw- and nutdriver roll set offers a comprehensive selection of tools for various fastening needs, all neatly housed in a Durable roll-up case for convenient storage and access.

Contains 39 of the most popular tools from a well-regarded series

Durable roll-up case facilitates easy selection and organisation

Two additional pockets allow for the inclusion of extra tools

Canvas case available separately for additional Storage Options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy