Wera Phillips Interchangeable Insulated Screwdriver Set, 7-Piece

Subtotal (1 unit)*

€55.71

(exc. VAT)

€68.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.71

*price indicative

RS Stock No.:
938-174
Mfr. Part No.:
05150129001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Interchangeable Insulated Screwdriver Set

Number of Pieces

7

Tip Type

Phillips

ESD Safe

No

Tip Size

PH2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera foam insert screwdriver set provides efficient organisation for 7 essential tools within a custom foam layout, ensuring secure storage and quick access.

Durable foam insert designed for easy tool identification

Multi-component Kraftform handle minimises user fatigue

Colour coding and size stamping aid in tool selection

Hexagonal geometry prevents screwdrivers from rolling away

Lasertip enhances grip, reducing slip risk

Wera Black Point tip offers superior corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy