Stanley 0-65-428 Screwdriver Set Pozidriv, Slotted Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 125-2152
- Mfr. Part No.:
- 0-65-428
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€48.97
(exc. VAT)
€60.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.97 |
*price indicative
- RS Stock No.:
- 125-2152
- Mfr. Part No.:
- 0-65-428
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | 3.5 mm, 5.5 mm, 8 mm, PZ1, PZ2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size 3.5 mm, 5.5 mm, 8 mm, PZ1, PZ2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Screwdriver Set, 6 Pieces, Pozidriv Tip - 0-65-428
This screwdriver set provides a selection of Pozidriv and slotted drivers intended for assembly, adjustment and maintenance tasks across automation, electronics, electrical and mechanical environments. Designed for routine and heavy-use applications, the kit combines impact-resistant shaft construction with ergonomically shaped handles to support accurate torque transmission and reduced operator fatigue.
Features & Benefits
• Chrome vanadium steel bar delivers high torque and reduced tip breakage
• Handle moulded directly to shaft ensures virtually unbreakable bond
• Soft-grip handle reduces user fatigue during extended use
• Smooth domed end allows fast comfortable spinning action
• Large diameter handle enables higher torque when driving screws
• Colour coding supports Rapid identification of correct tip type
• Handle moulded directly to shaft ensures virtually unbreakable bond
• Soft-grip handle reduces user fatigue during extended use
• Smooth domed end allows fast comfortable spinning action
• Large diameter handle enables higher torque when driving screws
• Colour coding supports Rapid identification of correct tip type
Applications
• Suitable for precision assembly in electronics manufacturing
• Ideal for installation tasks on control panels and switchgear
• Used for routine maintenance of mechanical assemblies
• Suitable for wiring and Terminal work in electrical systems
• Can be used for machine set-up in automation workshops
• Ideal for installation tasks on control panels and switchgear
• Used for routine maintenance of mechanical assemblies
• Suitable for wiring and Terminal work in electrical systems
• Can be used for machine set-up in automation workshops
What tip types are included and how do they suit varied fasteners?
The set contains Pozidriv tips Plus parallel and flared slotted drivers, providing compatibility with both cross-recess and flat-head fasteners commonly encountered in industrial equipment.
How does the shaft material influence service life under torque loads?
The chrome vanadium construction increases resistance to bending and wear, allowing sustained torque transfer and reducing the likelihood of tip deformation during repetitive driving.
Are the handles designed to aid Rapid manual operations?
Yes, the ergonomic soft-grip profile and domed end permit quick spinning and controlled torque application, improving cycle time for repetitive fastening tasks.
What sizes are provided for different job requirements?
The kit includes two slotted drivers in smaller diameters and two in larger diameters Plus two Pozidriv sizes to cover a broad range of screw head sizes encountered on site.
Related links
- Stanley Torx Standard Screwdriver Set, 6-Piece
- Stanley Slotted Parallel Standard Screwdriver Set, 6-Piece
- Stanley Pozidriv 7-Piece
- Stanley Pozidriv Insulated, 6-Piece
- Stanley Tools Standard Screwdriver Set, 5-Piece
- Stanley Phillips 7-Piece
- Stanley Phillips Slotted Precision, 6-Piece
- Facom Pozidriv Standard Screwdriver Set, 6-Piece
