RS PRO Phillips, Slotted Interchangeable Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 176-3427
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€17.42
(exc. VAT)
€21.43
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.42 |
*price indicative
- RS Stock No.:
- 176-3427
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Phillips, Slotted | |
| Standards/Approvals | 1000V, VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Phillips, Slotted | ||
Standards/Approvals 1000V, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Interchangeable Screwdriver Set
Introducing the RS PRO interchangeable screwdriver set, a versatile hand tool used to tighten and loosen screws and fasteners on small components with precision. This interchangeable set features two Phillips heads and two slotted heads in various sizes to accommodate a range of tasks, eliminating the need to carry multiple screwdrivers. The hardened black finish steel blades allow you to access small screw heads with ease and precision, even in hard to reach places due to the small slimline design. The swivel top body helps to improve torque, whilst the knurled design handle enhances grip and control.
Features and benefits
• Interchangeable screwdriver blades to accommodate various sizes of screw heads
• Swivel top body to improve torque
• Knurled design handle for enhanced grip and control
• Ideal for working with small parts and components
• Durable yet lightweight design
Applications
Screwdrivers with interchangeable blades can be used to carry out a range of tasks in everyday life, without the need to carry multiple screwdrivers. The slimline, smaller design tips are perfect for working with smaller parts and components, allowing you to work with precision. This set of screwdrivers with interchangeable blades are ideal for precision repair and maintenance work in areas such as:
• Optical
• Electrical service
• Music instruments
• Opening battery compartments
• Enclosures
• Technology
Is this screwdriver insulated?
This screwdriver is not insulated and should not be used on live electrical parts or components.
What size tips are included?
This screwdriver set features 0.55 and 0.70 slotted tips and PH00, PH0, Phillips tips.
Are the tips hardened?
The tips in this set are hardened, ensuring a tough wearing screwdriver set suitable for a variety of tasks.
Related links
- Stanley Phillips 8-Piece
- CK Hexagon Slotted Interchangeable Standard Screwdriver Set, 28-Piece
- Facom Phillips 2-Piece
- Klein Tools Phillips 15-Piece
- Wiha Phillips 4-Piece
- PB SWISS TOOLS Phillips 4-Piece
- CK Phillips 6-Piece ESD Safe
- RS PRO Phillips Torx Interchangeable Standard Screwdriver Set, 7-Piece ESD Safe
