SAM T-PJ7M Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 7-Piece

Image representative of range

Subtotal (1 unit)*

€62.80

(exc. VAT)

€77.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€62.80

*price indicative

RS Stock No.:
221-2631
Mfr. Part No.:
T-PJ7M
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Phillips, Slotted

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Abs Module has Bi-material slotted and Philips screwdrivers and supplied in foam module(MOD-3).

It is set of 7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy