BETA Hexagon Precision, 8-Piece
- RS Stock No.:
- 234-5069
- Mfr. Part No.:
- 1257ESB/S8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€82.39
(exc. VAT)
€101.34
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.39 |
*price indicative
- RS Stock No.:
- 234-5069
- Mfr. Part No.:
- 1257ESB/S8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 8 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 8 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 8 micro-screwdrivers hexagon male.
Weight 320g
