BETA Torx Standard Screwdriver Set, 8-Piece
- RS Stock No.:
- 234-5211
- Mfr. Part No.:
- 1268RTX/S8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€110.81
(exc. VAT)
€136.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €110.81 |
*price indicative
- RS Stock No.:
- 234-5211
- Mfr. Part No.:
- 1268RTX/S8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 8 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 8 | ||
Tip Type Torx | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 8 screwdrivers for Tamper Resistant Torx® head screws.
Head Size T9-T10-T15-T20 -T25-T27-T30-T40
Related links
- BETA Torx Standard Screwdriver Set, 8-Piece
- BETA Slotted Standard Screwdriver Set, 8-Piece
- BETA Phillips Standard Screwdriver Set, 8-Piece
- BETA Phillips 8-Piece
- BETA Torx Standard Screwdriver Set, 5-Piece
- BETA Torx Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 13-Piece
- Wiha Phillips Slotted 8-Piece
