SAM T-CETPZJ6 Standard Screwdriver Set Slotted Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 270-9828
- Mfr. Part No.:
- T-CETPZJ6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€91.75
(exc. VAT)
€112.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.75 |
*price indicative
- RS Stock No.:
- 270-9828
- Mfr. Part No.:
- T-CETPZJ6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Standard Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| Standards/Approvals | NF ISO 8764-2, NF ISO 8764-1, NF ISO 2380-2, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Standard Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
Standards/Approvals NF ISO 8764-2, NF ISO 8764-1, NF ISO 2380-2, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Set of 6 impact resistant screwdrivers with acetate handles and fitted with a cap. It enables punching in case of complicated loosening. Set contain 3 slotted and 3 pozidriv screwdrivers.
Weight 0.915 kg
Limp container
