Wiha Hexagon Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 280-5944
- Distrelec Article No.:
- 301-44-555
- Mfr. Part No.:
- 42993
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€65.83
(exc. VAT)
€80.97
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.83 |
*price indicative
- RS Stock No.:
- 280-5944
- Distrelec Article No.:
- 301-44-555
- Mfr. Part No.:
- 42993
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Fine screwdriver set has 7 pieces of screwdriver including holder. Each screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Plastic holder to hang up or stand on a surface
Related links
- Wiha Hexagon Screwdriver Set, 7-Piece
- Wiha Hexagon Torx Assorted Screwdriver Set, 7-Piece
- Wiha Hex Screwdriver Set, 7-Piece
- Wiha Torx Screwdriver Set, 7-Piece
- Wiha Torx Precision Screwdriver Set, 7-Piece
- Wiha Phillips; Slotted Precision Screwdriver Set, 7-Piece
- Wiha Phillips; Slotted Insulated Screwdriver Set, 7-Piece
- BETA Hexagon Screwdriver Set, 7-Piece
