PB SWISS TOOLS Hexagon, Slotted, Torx, Phillips Interchangeable, 11-Piece
- RS Stock No.:
- 288-8785
- Distrelec Article No.:
- 301-39-736
- Mfr. Part No.:
- PB 8220.IND
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8785
- Distrelec Article No.:
- 301-39-736
- Mfr. Part No.:
- PB 8220.IND
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 11 | |
| Tip Type | Hexagon, Slotted, Torx, Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 11 | ||
Tip Type Hexagon, Slotted, Torx, Phillips | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The precision screwdriver set is designed for use in precision mechanics and electronics. With interchangeable blades and slip-resistant handles, this set offers optimum force transmission and high durability. The compact roll-up case makes it easy to store and transport, ensuring that the right tool is always quickly at hand.
Interchangeable blades for versatile use
Slip-resistant handles for a secure grip
Optimum force transmission for efficient work
High durability for long-lasting performance
Compact roll-up case for easy storage and transport
Related links
- PB SWISS TOOLS Phillips Hexagon Interchangeable, 7-Piece
- PB SWISS TOOLS Phillips 4-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 11-Piece
- PB SWISS TOOLS Phillips 4-Piece
- Wiha Hexagon Slotted 11-Piece ESD Safe
- PB SWISS TOOLS 1/4 in Phillips Slotted Pozidriv Torx Ratchet Bit Set
- PB SWISS TOOLS Hexagon Electronic, 4-Piece
- PB SWISS TOOLS Phillips, Slotted 9 Pieces
