Phoenix Contact Screwdriver, PZ1 Tip, 80 mm Blade VDE/1000V Approved, 178mm Overall
- RS Stock No.:
- 170-473
- Mfr. Part No.:
- 1212556
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€163.02
(exc. VAT)
€200.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €163.02 | €16.302 |
*price indicative
- RS Stock No.:
- 170-473
- Mfr. Part No.:
- 1212556
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 178mm | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | IEC 60900:2004, EAC ID: RU C-DE.AI30.B.01750, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 178mm | ||
Blade Material Alloy Steel | ||
Standards/Approvals IEC 60900:2004, EAC ID: RU C-DE.AI30.B.01750, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE-insulated screwdriver is a versatile tool designed for various applications. The screwdriver features a PZ/slotted type with a size of PZ 1 x 80 and comes with a comfortable 2-component grip for non-slip handling. It is VDE approved, ensuring safety while working with Phillips screws. The alloyed tool steel construction meets high standards for durability and performance, making it a reliable addition to any toolkit.
VDE-insulated for enhanced safety during use
Two-component grip offers non-slip handling and comfort
Alloyed tool steel ensures durability and reliability
Size PZ 1 x 80 for diverse applications and tasks
Related links
- Phoenix Contact Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Phoenix Contact Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade ESD Safe VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Phoenix Contact Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
