Phoenix Contact Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall
- RS Stock No.:
- 170-476
- Mfr. Part No.:
- 1212557
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€191.98
(exc. VAT)
€236.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.98 | €19.198 |
*price indicative
- RS Stock No.:
- 170-476
- Mfr. Part No.:
- 1212557
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | VDE, IEC 60900:2004, EAC ID: RU C-DE.AI30.B.01750 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Blade Material Alloy Steel | ||
Standards/Approvals VDE, IEC 60900:2004, EAC ID: RU C-DE.AI30.B.01750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact insulated screwdriver is a must-have tool for any professional. With VDE approval and a 2-component grip, this screwdriver offers a comfortable and safe user experience. The alloyed tool steel construction ensures durability and longevity. Whether you're working on electronics or machinery, this screwdriver is a versatile and reliable choice for any task.
VDE insulated for safe electrical work
2-component grip for enhanced comfort
Non-slip design for secure handling
Alloyed tool steel for long-lasting durability
Phillips and straight type versatility
Meets DIN/ISO and IEC standards
Related links
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated 100 mm Blade ESD Safe VDE/1000V Approved, 205mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205mm Overall
- Phoenix Contact Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205mm Overall
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205mm Overall
