SAM Standard Screwdriver, T30 Tip, 115 mm Blade, 237.8mm Overall
- RS Stock No.:
- 209-472
- Mfr. Part No.:
- T-27R115
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 209-472
- Mfr. Part No.:
- T-27R115
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T30 | |
| Blade Length | 115mm | |
| Overall Length | 237.8mm | |
| Handle Material | Bi-Material | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 8764-2, DIN 5264, LRQA, NF ISO 8764-1, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T30 | ||
Blade Length 115mm | ||
Overall Length 237.8mm | ||
Handle Material Bi-Material | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 8764-2, DIN 5264, LRQA, NF ISO 8764-1, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-27R115
The SAM Outillage ResisTorx S1 round blade screwdriver combines durability and comfort with its high-quality chrome-molybdenum-vanadium steel blade. Its ergonomic bi-material handle reduces fatigue during extended use, and the distinctive green color ensures quick tip identification. Ideal for precise and demanding tasks, this screwdriver enhances both performance and style.
Anti-corrosion coating for extended tool life
Blade designed for optimal bending and torsion resistance
Bi-material handle supports various grip styles
Design allows for easy hanging and storage
Related links
- SAM Standard Screwdriver 115 mm Blade, 215mm Overall
- SAM Torx Screwdriver 115 mm Blade, 237.8mm Overall
- RS PRO Standard Screwdriver 115 mm Blade, 225mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 115 mm Blade, 130mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 115 mm Blade, 215mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 115 mm Blade, 225mm Overall
- Wiha Standard Screwdriver 115 mm Blade, 233mm Overall
- BETA Tamperproof Screwdriver 115 mm Blade, 234mm Overall
