Ega-Master Screwdriver, PZ3 Tip, 150 mm Blade VDE/1000V Approved, 280mm Overall
- RS Stock No.:
- 288-767
- Mfr. Part No.:
- 76636
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€18.54
(exc. VAT)
€22.80
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.54 |
*price indicative
- RS Stock No.:
- 288-767
- Mfr. Part No.:
- 76636
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ3 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 280mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Optimal Grip | |
| Standards/Approvals | IEC 60900, DIN ISO 2380, DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ3 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 280mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Optimal Grip | ||
Standards/Approvals IEC 60900, DIN ISO 2380, DIN ISO 8764 | ||
- COO (Country of Origin):
- ES
The Ega-Master Screwdriver Pozidriv are used for professional use. It has Its exclusive chrome-molybdenum-vanadium alloy enables 30% higher tightening torque than traditional screwdrivers. The innovative non-slip anti-slippery and magnetic tip system allows an easier and safer positioning of the screwdriver, avoiding undesired slides. It has type and size double marking of easy and efficient identification of the screwdriver to be used.
Model equipped with hexagonal bar for strong tightening
Go through hole in the handle enables tommy bar using
It is PZ3 Pozidriv
280mm length
1000V insulation
Related links
- Ega-Master Screwdriver 150 mm Blade VDE/1000V Approved, 280mm Overall
- ITL Insulated Tools Ltd Screwdriver 3 mm Blade VDE/1000V Approved, 280mm Overall
- ITL Insulated Tools Ltd Screwdriver 4 mm Blade VDE/1000V Approved, 280mm Overall
- ITL Insulated Tools Ltd Screwdriver 5 mm Blade VDE/1000V Approved, 280mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 280mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 280mm Overall
- ITL Insulated Tools Ltd Hex Key Driver Set 280mm Overall
- Bahco Screwdriver 150 mm Blade VDE/1000V Approved, 272mm Overall
