Wera Insulated Screwdriver Blade, PH1 Tip, 154 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 408-148
- Mfr. Part No.:
- 003440
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.88
(exc. VAT)
€7.23
(inc. VAT)
Being discontinued
- Final 5 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | €5.88 |
*price indicative
- RS Stock No.:
- 408-148
- Mfr. Part No.:
- 003440
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver Blade | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 154mm | |
| Overall Length | 154mm | |
| Blade Material | Zinc Phosphated, Chrome Plated | |
| Standards/Approvals | DIN EN 60900, IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver Blade | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 154mm | ||
Overall Length 154mm | ||
Blade Material Zinc Phosphated, Chrome Plated | ||
Standards/Approvals DIN EN 60900, IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Kraftform VDE Interchangeable Blades (60i, 62i, 64i, 65i, 67i, 68i)
Wera range of Kraftform Kompakt interchangeable screwdriver blades.
Single interchangeable blades for use with the VDE Kraftform Kompakt® grip
Blade bronzed, 9 mm insulated hexagon shank, bevelled
VDE Kraftform blade-holding handle with non-roll feature, Stock No. 408-142, to be ordered separately
Standards
IEC 60900: 2004
Related links
- Wera Phillips Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
